Analog Devices HMC628LP4ETR

RF Amp Chip Single Gain Amp 800MHz 24-Pin QFN T/R
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices HMC628LP4ETR herunter.

Analog Devices

Datasheet16 SeitenVor 16 Jahren

Verwandte Teile

Analog DevicesHMC680LP4E
RF Amp Single VGA 400MHz 5.6V 24-Pin QFN EP T/R / IC AMP DVGA DIFF 5-BIT 24-QFN
Analog DevicesHMC921LP4ETR
RF Amp Chip Single Power Amp 2.7GHz 24-Pin QFN T/R
Analog DevicesHMC817LP4ETR
IC RF AMP GP 550MHZ-1.2GHZ 24QFN / RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 24-QFN (4x4)
NXP SemiconductorsMW7IC008NT1
RF LDMOS Wideband Integrated Power Amplifier, 100-1000 MHz, 8 W Peak, 28 V, HQFN24
Skyworks SolutionsSKY65132-21
RF Amp Module Single Power Amp 3.6V 20-Pin MCM EP
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)

Beschreibungen

Beschreibungen von Analog Devices HMC628LP4ETR, die von den Distributoren bereitgestellt werden.

RF Amp Chip Single Gain Amp 800MHz 24-Pin QFN T/R
RF Amplifier BiCMOS 5-Bit dig VGA. , 50 - 800 MHz
IC AMP WIMAX 50MHZ-800MHZ 24QFN
The HMC628LP4(E) is a digitally controlled variable gain amplifier which operates from 50 to 800 MHz, and can be programmed to provide anywhere from 8 dB attenuation, to 15 dB of gain, in 1 dB steps. The HMC628LP4(E) delivers noise figure of 5 dB in its maximum gain state, with output IP3 of up to +35 dBm in any state. The dual mode control interface is CMOS/ TTL compatible, and accepts either a three wire serial input or a 5 bit parallel word. The HMC628LP4(E) also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. The HMC628LP4(E) is housed in a RoHS compliant 4x4 mm QFN leadless package, and is available in three evaluation board configurations, depending on the application frequency. Applications Cellular / 3G Infrastructure WiBro / WiMAX / 4G Microwave Radio & VSAT Test Equipment and Sensors IF & RF Applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated