Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices ADW71205WSTZ

Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive 44-Pin LQFP Tray
$ 27.61
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADW71205WSTZ herunter.

Farnell

Datasheet20 SeitenVor 16 Jahren

Augswan

iiiC

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-16.92%

CAD-Modelle

Laden Sie Analog Devices ADW71205WSTZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesAD2S1205YSTZ
Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP
Analog DevicesAD2S1205WSTZ
Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP
Analog DevicesAD2S1200WSTZ
Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP
Texas InstrumentsADC12040CIVY/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADW71205WSTZ, die von den Distributoren bereitgestellt werden.

Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive 44-Pin LQFP Tray
Serial digital power supply,Analog power supply 12bit 2 12bit LQFP-44 SMD mount 10mm*10mm*1.6mm
The AD2S1205 is a complete 12-bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15 V p-p ± 27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. The performance of the AD2S105 is specified across a frequency range of 8.192 MHz ± 25%, allowing a maximum tracking rate of 1250 rps. Product Highlights Ratiometric Tracking Conversion. The Type II tracking loop provides continuous output position data without conversion delay. It also provides noise immunity and tolerance of harmonic distortion on the reference and input signals. System Fault Detection. A fault detection circuit can sense loss of resolver signals, out-of-range input signals, input signal mismatch, or loss of position tracking. Input Signal Range. The Sin and Cos inputs can accept differential input voltages of 3.15 V p-p ± 27%. Programmable Excitation Frequency. Excitation frequency is easily programmable to 10 kHz, 12 kHz, 15 kHz, or 20 kHz by using the frequency select pins (the FS1 and FS2 pins). Triple Format Position Data. Absolute 12-bit angular position data is accessed via either a 12-bit parallel port or a 3-wire serial interface. Incremental encoder emulation is in standard A-quad-B format with direction output available. Digital Velocity Output. 12-bit signed digital velocity accessed via either a 12-bit parallel port or a 3-wire serial interface. Applications Automotive motion sensing and control Hybrid-electric vehicles Electric power steering Integrated starter generator/alternator Industrial motor control Process control Data Sheet, Rev. 0, 1/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated