Analog Devices ADTL084JR

Non-RoHS Compliant e3 MATTE TIN Tube op amp buffer circuit 8.65mm 0.003muA -18V 5000kHz
$ 0.888
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADTL084JR herunter.

Analog Devices

Datasheet12 SeitenVor 18 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.888
$ 0.801
Stock
250,977
210,023
Authorized Distributors
1
1
Case/Package
SOIC N
SOIC N
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Verwandte Teile

Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, PDSO16
onsemi74LCX00MX
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA SOIC-14 , 8.75mm*4mm*1.5mm
74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R
Analog DevicesAD8534AR-REEL
Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14

Beschreibungen

Beschreibungen von Analog Devices ADTL084JR, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant e3 MATTE TIN Tube op amp buffer circuit 8.65mm 0.003muA -18V 5000kHz
Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO14
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and lead-free packaging. The ADTL082A and ADTL084A are specified over the extended industrial (−40°C to +125°C) temperature range. The ADTL082J and ADTL084J are specified over the commercial (0°C to 70°C) temperature range. Applications General-purpose amplification Power control and monitoring Active filters Industrial/process control Data acquisition Sample and hold circuits Integrators Input buffering Data Sheet, Rev. A, 4/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated