Analog Devices ADP2108ACBZ-1.1-R7

Buck Yes 3MHz Fixed 1 1.1V 1.1V 5.5V 2.3V BGA SMD mount,glue mount 1.45mm*1.02mm*350μm
$ 0.872
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP2108ACBZ-1.1-R7 herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Datasheet20 SeitenVor 14 Jahren
Datasheet20 SeitenVor 16 Jahren
Datasheet20 SeitenVor 16 Jahren

Arrow Electronics

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADP2108ACBZ-1.1-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesADP2108AUJZ-1.1-R7
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.1V 0.6A 5-Pin TSOT T/R
Analog DevicesADP2108AUJZ-1.3-R7
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.3V 0.6A 5-Pin TSOT T/R
Analog DevicesADP2108AUJZ-1.2-R7
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.5 V

Beschreibungen

Beschreibungen von Analog Devices ADP2108ACBZ-1.1-R7, die von den Distributoren bereitgestellt werden.

Buck Yes 3MHz Fixed 1 1.1V 1.1V 5.5V 2.3V BGA SMD mount,glue mount 1.45mm*1.02mm*350μm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADP2108 is a high efficiency, low quiescent current step-down dc-to-dc converter manufactured in two different packages. The total solution requires only three tiny external components. It uses a proprietary, high speed current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 has a power save mode that reduces the switching frequency under light load conditions. The ADP2108 runs on input voltages of 2.3 V to 5.5 V, which allows for single lithium or lithium polymer cell, multiple alkaline or NiMH cell, PCMCIA, USB, and other standard power sources. The maximum load current of 600 mA is achievable across the input voltage range. The ADP2108 is available in fixed output voltages of 3.3 V, 3.0 V, 2.5 V, 2.3 V, 1.82 V, 1.8 V, 1.5 V, 1.3 V, 1.2 V, 1.1 V, and 1.0 V. All versions include an internal power switch and synchronous rect-ifier for minimal external part count and high efficiency. The ADP2108 has an internal soft start and is internally compensated. During logic controlled shutdown, the input is disconnected from the output and the ADP2108 draws less than 1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current over-shoot at startup. The ADP2108 is available in 5-ball WLCSP and 5-lead TSOT packages. The ADP2109 provides the same features and operations as the ADP2108 and has the additional function of a discharge switch in the WLCSP package. Applications PDAs and palmtop computers Wireless handsets Digital audio, portable media players Digital cameras, GPS navigation units

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADP2108ACBZ1.1R7