Analog Devices ADM1192-1ARMZ-R7

1.7mA 3.15V 50mV 26V Monitor, Digital Current MSOP-10 SMD, Adhesive Mount 3mm × 3mm × 1.1mm
$ 4.203
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM1192-1ARMZ-R7 herunter.

element14 APAC

Datasheet20 SeitenVor 13 Jahren
Datasheet21 SeitenVor 13 Jahren

Analog Devices

Newark

Upverter

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.69%

CAD-Modelle

Laden Sie Analog Devices ADM1192-1ARMZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADM1192-1ARMZ-R7 anzeigen.

Verwandte Teile

Analog DevicesADM1191-2ARMZ-R7
1.7mA 3.15V 50mV 26V monitor,Digital current MSOP-10 SMD mount,glue mount 3mm*3mm*850μm
Texas InstrumentsLM27342QMY/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Texas InstrumentsLM27342QMYX/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Analog DevicesADP1870ARMZ-0.6-R7
DC DC Cntrlr Single-OUT Sync Buck 2.95V to 20V Input 10-Pin MSOP T/R
Texas InstrumentsLM27342MYX/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Analog DevicesADP1871ARMZ-0.6-R7
Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode

Beschreibungen

Beschreibungen von Analog Devices ADM1192-1ARMZ-R7, die von den Distributoren bereitgestellt werden.

1.7mA 3.15V 50mV 26V Monitor, Digital Current MSOP-10 SMD, Adhesive Mount 3mm × 3mm × 1.1mm
DIGITAL POWER MONITOR, MSOP-10; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: -; Supply Voltage Min: 3.15V; Supply Voltage Max: 26V; Input Offset Voltage: -; CMRR: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)
The ADM1192 is an integrated current sense amplifier that offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I2C interface. An internal current sense amplifier senses voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. A 12-bit ADC can measure the current seen in the sense resistor and in the supply voltage on the VCC pin. An industry-standard I2C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I2C command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I2C addresses can be created, depending on the way the ADR pin is connected. A SETV pin is also included. A voltage applied to this pin is internally compared to the output voltage on the current sense amplifier. The output of the SETV comparator asserts when the current sense amplifier output exceeds the SETV voltage. This event is detected at the ALERT block. The ALERT block then charges up the external TIMER capacitor with a fixed current. When this timing cycle is complete, the ALERT output asserts. The ALERT output can be used as a flag to warn a micro-controller or field programmable gate array (FPGA) of an overcurrent condition. ALERT outputs of multiple ADM1192 devices can be tied together and used as a combined alert. A basic P-channel FET hot swap circuit can be implemented with the ALERT output. The value of the TIMER capacitor should be set so that the charging time of this capacitor is much longer than the period where a higher than nominal inrush current may be flowing. The ADM1192 is packaged in a 10-lead MSOP. Applications Power monitoring/power budgeting Central office equipment Telecommunication and data communication equipment PCs/servers Data Sheet, Rev. B, 2/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADM1192-1ARMZ-R7 .
  • ADM1192-1ARMZ-R7.