Analog Devices ADM1177-1ARMZ-R7

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
$ 5.503
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM1177-1ARMZ-R7 herunter.

Factory Futures

Datasheet24 SeitenVor 14 Jahren
Datasheet24 SeitenVor 18 Jahren

Analog Devices

Upverter

SHENGYU ELECTRONICS

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-1.49%

CAD-Modelle

Laden Sie Analog Devices ADM1177-1ARMZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADM1177-1ARMZ-R7 anzeigen.

Verwandte Teile

Texas InstrumentsLM25061PMME-2/NOPB
2.9V to 17V hot swap controller with power limiting and power good signal 10-VSSOP -40 to 85
Texas InstrumentsLM25069PMME-1/NOPB
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
Texas InstrumentsLM25069PMME-2/NOPB
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R

Beschreibungen

Beschreibungen von Analog Devices ADM1177-1ARMZ-R7, die von den Distributoren bereitgestellt werden.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
1 Surface Mount 3.15V~16.5V MSOP-10 Surge Protection Devices (SPDs) ROHS
1.7mA 3.15V 16.5V currency MSOP-10 SMD mount,glue mount 3mm*3mm*850μm
Hot Swap Controller and Digital Power Monitor with Soft-Start Pin
HOT-SWAP CTRL, -40 TO 85DEG C, MSOP-10;
IC CTRLR HOTSWAP 16.5V 10-MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
The ADM1177 is an integrated hot swap controller that offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I2C interface. An internal current sense amplifier senses voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. The ADM1177 limits the current through this resistor by control-ling the gate voltage of an external N-channel FET in the power path, via the GATE pin. The sense voltage (and, therefore, the inrush current) is kept below a preset maximum. The ADM1177 protects the external FET by limiting the time that it spends with maximum current running through it. This current limit period is set by the choice of capacitor attached to the TIMER pin. Additionally, the device provides protection from overcurrent events that may occur once the hot swap event is complete. In the case of a short-circuit event, the current in the sense resistor exceeds an overcurrent trip threshold, and the FET is switched off immediately by pulling down the GATE pin. A soft start (SS) pin is also included. This gives the user control over the reference on the current sense amplifier. An internal current source charges a capacitor on this pin at startup, allowing the user to set the profile of the initial current ramp. A voltage can also be driven on this pin to alter the reference. A 12-bit ADC can measure the current seen in the sense resistor, as well as the supply voltage on the VCC pin. An industry-standard I2C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I2C command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I2C addresses can be created, depending on the way the ADR pin is connected. The ADM1177 is packaged in a 10-lead MSOP. Applications Power monitoring/power budgeting Central office equipment Telecommunication and data communication equipment PCs/servers Data Sheet, Rev. B, 3/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADM11771ARMZR7