Analog Devices ADG728BRU

CMOS, Low-Voltage, 2-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX 8X1 16TSSOP
$ 2.49
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG728BRU herunter.

Augswan

Datasheet13 SeitenVor 25 Jahren

Upverter

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADG728BRU Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.49
$ 3.952
$ 3.952
Stock
175,469
317,187
317,187
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
120 mA
-
-
Supply Type
-
Single
Single
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Verwandte Teile

Analog DevicesADG738BRUZ
CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
Analog DevicesADG738BRUZ-REEL7
CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
Analog DevicesADG728WBRUZ-REEL7
CMOS, Low Voltage, 2 Wire, Serially Controlled Single 8 to 1 Matrix Switch
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051APW
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADG728BRU, die von den Distributoren bereitgestellt werden.

CMOS, Low-Voltage, 2-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX 8X1 16TSSOP
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
IC,ADG728BRU,SERIAL I2C 8-CH MUX <NV
SILICON CONTROLLED RECTIFIER, 9.
The ADG728 is a CMOS analog matrix switch with a serially controlled 2-wire interface. It is an 8-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This part can operate equally well as a multiplexer, demultiplexer or switch array and the input signal range extends to the supplies. The ADG728 and ADG729 utilize a 2-wire serial interface that is compatible with the I2C™ interface standard. Both have two external address pins (A0 and A1). This allows the 2 LSBs of the 7-bit slave address to be set by the user. Four of each of the devices can be connected to the one bus. The ADG728 also has a RESET pin that should be tied high if not in use. Each channel is controlled by one bit of an 8-bit word. This means that these devices may be used in a number of different configurations; all, any, or none of the channels may be on at any one time. On power-up of the device, all switches will be in the OFF condition and the internal shift register will contain all zeros. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. The ADG728 and ADG729 are available in 16-lead TSSOP packages. Product Highlights 2-Wire Serial Interface. Single Supply Operation. The ADG728 and ADG729 are fully specified and guaranteed with 3 V and 5 V supply rails. Low On Resistance 2.5 O typical. Any configuration of switches may be on at any one time. Guaranteed Break-Before-Make Switching Action. Small 16-Lead TSSOP Package. Applications Data Acquisition Systems Communications Systems Relay Placement Audio and Video Switching Automatic Test Equipment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated