Analog Devices ADE7769ARZ

ROHS3Compliant Tin GULL WING Single Phase IC Single Phase Meter 20mW -40C~85C 4mA 320kOhm
$ 1.31
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADE7769ARZ herunter.

Farnell

Datasheet20 SeitenVor 21 Jahren

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADE7769ARZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Verwandte Teile

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN75115D
RECEIVER IC PACKAGE/CASE:16-SOIC; LEADED; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Beschreibungen

Beschreibungen von Analog Devices ADE7769ARZ, die von den Distributoren bereitgestellt werden.

ROHS3Compliant Tin GULL WING Single Phase IC Single Phase Meter 20mW -40C~85C 4mA 320kOhm
IC ENERGY METERING 1PHASE 16SOIC Single Phase Meter IC 16-SOIC
Tube R-PDSO-G16 MATTE TIN Obsolete energy meter 9.9mm 4.75V 320kOhm 5mA
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
4.75V 5.25V SOIC-16 SMD mount 1.5mm(height)
Energy Measurement 16-Pin SOIC N Tube
ENERGY METERING IC, 7KHZ, NSOIC-16
The ADE7769 is an accurate electrical energy measurement integrated circuit. It is a pin reduction version of ADE7755 with an enhancement of a precise oscillator circuit that serves as a clock source to the chip. The ADE7769 eliminates the cost of an external crystal or resonator, thus reducing the overall cost of a meter built with this IC. The chip directly interfaces with shunt resistor. The ADE7769 provides instantaneous and average real power based on line current and voltage. The part specifications surpass the accuracy requirements as quoted in the IEC61036 standard. The only analog circuitry used in the ADE7769 is in the ADCs and reference circuit. All other signal processing (e.g., multiplication and filtering) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The ADE7769 indicates when the power is below the no-load threshold by holding the calibration frequency pin high. The small analog input full-scale of ADE7769 allows the chip to interface to low value shunt resistances without losing dynamic range. The ADE7769 is available in 16-lead SOIC narrow-body package. The Application Note AN-679 can be used as a basis for a description of an IEC61036 low cost, watt-hour meter reference design. NOTE: For polyphase system designs, the ADE7752A is recommended.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated