Analog Devices ADA4899-1YRDZ-R7

Operational Amplifier, 1 Func, 230uV Offset-Max, 600MHz Band Width, BIPolar, PDSO8
$ 3.953
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4899-1YRDZ-R7 herunter.

Analog Devices

Datasheet21 SeitenVor 19 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 19 Jahren

element14 APAC

Augswan

DigiKey

Bestandsverlauf

3-Monats-Trend:
+32.50%

CAD-Modelle

Laden Sie Analog Devices ADA4899-1YRDZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADA4899-1YRDZ-R7 anzeigen.

Verwandte Teile

Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesAD817AR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H

Beschreibungen

Beschreibungen von Analog Devices ADA4899-1YRDZ-R7, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 230uV Offset-Max, 600MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
Single channel 6uA 310V/us 600MHz 230uV SOIC-8-EP Operational Amplifier ROHS
Op Amp, 280MHz, 600MHz, 130dB, 14.7mA, 200mA, 4.5V, ±6V, 12V, 35μV, 6μA, SOP, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.65mm
The ADA4899-1 is an ultralow noise (1 nV/vHz) and distortion (<-117 dBc @1 MHz) unity-gain stable voltage feedback op amp, the combination of which makes it ideal for 16-bit and 18-bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc. proprietary next-generation XFCB process and innovative circuit design enable such high performance amplifiers. The ADA4899-1 drives 100 O loads at breakthrough performance levels with only 15 mA of supply current. With the wide supply voltage range (4.5 V to 12 V), low offset voltage (230 µV maxi-mum), wide bandwidth (600 MHz), and slew rate (310 V/µs), the ADA4899-1 is designed to work in the most demanding applications. The ADA4899-1 also features an input bias current cancellation mode that reduces input bias current by a factor of 60. The ADA4899-1 is available in a 3 mm × 3 mm LFCSP and an 8-lead SOIC package. Both packages feature an exposed metal paddle that improves heat transfer to the ground plane, which is a significant improvement over traditional plastic packages. The ADA4899-1 is rated to work over the extended industrial temperature range, -40°C to +125°C. Applications Analog-to-digital drivers Instrumentation Filters IF and baseband amplifiers DAC buffers Optical electronics

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated