Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices ADA4850-2YCPZ-R2

IC OPAMP VFB 2 CIRCUIT 16LFCSP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)
$ 1.11
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4850-2YCPZ-R2 herunter.

Analog Devices

Datasheet17 SeitenVor 14 Jahren
Datasheet16 SeitenVor 18 Jahren

Augswan

Farnell

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADA4850-2YCPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesADA4853-2YCPZ-R2
Not Qualified INDUSTRIAL Surface Mount Rail-to-Rail Video Amp 120V/mus 600fF 55MHz 2mV
Analog DevicesADA4830-2WBCPZ-R7
SP Amp Difference Amplifier Dual R-R I/O 5.5V Automotive 16-Pin LFCSP EP T/R
Analog DevicesADA4853-2YCPZ-RL7
Rail to Rail 2.65V 5V 100MHz General Purpose Amplifier, SMD, Adhesive Mount, 3mm × 3mm × 830μm

Beschreibungen

Beschreibungen von Analog Devices ADA4850-2YCPZ-R2, die von den Distributoren bereitgestellt werden.

IC OPAMP VFB 2 CIRCUIT 16LFCSP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)
Op Amp Dual High Speed Amplifier R-R O/P 6V 16-Pin LFCSP EP T/R
High Speed, Rail-to-Rail Output, Op Amp with Ultralow Power-Down | IC OPAMP VFB 2 CIRCUIT 16LFCSP
2.5mA(x2 Channels) 220V/μs 10nV/rtHz@ 5V 70MHz Rail to Rail 118mA 2 2 6V 600μV 2.3μA 175MHz Voltage Feedback SMD mount,glue mount 3mm*3mm*830μm
OP AMP, DUAL HIGH SPEED RRO/P, 4850; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:175MHz; Slew Rate:220V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Amplifier Type:High Speed; Base Number:4850; Gain Bandwidth:160MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:4850; Input Offset Voltage Max:4.1mV; Logic Function Number:4850; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Slew Rate:200V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD
The ADA4850-1/ADA4850-2 are low price, high speed, voltage feedbacks rail-to-rail output op amps with ultralow power-down. Despite their low price, the ADA4850-1/ADA4850-2 provide excellent overall performance and versatility. The 175 MHz, -3 dB bandwidth and 220 V/µs slew rate make these amplifiers well-suited for many general-purpose, high speed applications. The ADA4850-1/ADA4850-2 are designed to operate at supply voltages as low as 2.7 V and up to 6 V at 2.4 mA of supply current per amplifier. In power-down mode, the supply current is less than 150 nA, ideal for battery-powered applications. The ADA4850 family provides users with a true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. The output of the amplifier can swing within 80 mV of either supply rail. With its combination of low price, excellent differential gain (0.12%), differential phase (0.09°), and 0.1 dB flatness out to 14 MHz, these amplifiers are ideal for video applications. The ADA4850-1/ADA4850-2 are designed to work in the extended temperature range of -40°C to +125°C. Applications Portable multimedia players Video cameras Digital still cameras Consumer video Clock buffers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated