Analog Devices AD8574ARU-REEL

Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5V 1500kHz
$ 4.11
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8574ARU-REEL herunter.

Analog Devices

Datasheet24 SeitenVor 15 Jahren
Datasheet16 SeitenVor 15 Jahren
Datasheet24 SeitenVor 17 Jahren

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8574ARU-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.11
$ 6.386
$ 6.386
Stock
219,563
270,320
270,320
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
1 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
850 µA
3.9 mA
3.9 mA

Verwandte Teile

Analog DevicesAD8554ARUZ
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin TSSOP Tube
Analog DevicesAD8554ARUZ-REEL
ROHS3Compliant EAR99 AD8554 Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5muV 1500kHz
Texas InstrumentsOPA4170AIPWR
Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4092-4ARUZ-RL
ROHS3Compliant EAR99 ADA4092 Tape & Reel (TR) op amp buffer circuit 5mm 0.275muA 1.5mV 1200kHz
Texas InstrumentsLMV934MTX/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV934MT/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125

Beschreibungen

Beschreibungen von Analog Devices AD8574ARU-REEL, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5V 1500kHz
SP Amp Chopper Stabilization Quad R-R I/O 5V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
This family of amplifiers has ultralow offset, drift, and bias current. The AD8571, AD8572, and AD8574 are single, dual, and quad amplifiers, respectively, featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V single supply. The AD857x family provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy. (No external capacitors are required.) Using a patented spread-spectrum, auto-zero technique, the AD857x family eliminates the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD857x family is perfectly suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the AD857x family. The AD8574-EP supports defense and aerospace applications (AQEC standard) Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8574ARUREEL