Analog Devices AD8564ARUZ-REEL

Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
$ 9.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8564ARUZ-REEL herunter.

Newark

Datasheet12 SeitenVor 18 Jahren
Datasheet13 SeitenVor 18 Jahren

Analog Devices

Farnell

element14 APAC

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.49%

CAD-Modelle

Laden Sie Analog Devices AD8564ARUZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.29
$ 5.21
Stock
321,773
71,030
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
3 mV
7 mV
Propagation Delay
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
80 dB
Min Supply Voltage
-5 V
-
Max Supply Voltage
5 V
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesCMP401GRUZ-REEL
IC COMPARATOR LV 23NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Analog DevicesCMP402GRUZ-REEL
IC COMPARATOR LV 65NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Analog DevicesCMP401GRU-REEL
Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Texas InstrumentsLM339APW
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM339APWR
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM339APWRG4
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70

Beschreibungen

Beschreibungen von Analog Devices AD8564ARUZ-REEL, die von den Distributoren bereitgestellt werden.

Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
Tape & Reel (TR) AD8564 CMOS TTL 9muA comparator circuit 4muA 8ns 5mm 5V
COMPARATOR, LOW POWER, QUAD, 6.75NS, TSS; COMPARATOR, LOW POWER, QUAD, 6.75NS, TSSOP-16; Comparator Type:Low Power; No. of Comparators:4; Response Time:6.75ns; Supply Voltage Range:-; Amplifier Case Style:TSSOP; No. of Pins:16; IC Output Type:Digital; Supply Current:10.5mA
The AD8564 is a quad 7 ns comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5 V dual supplies or a 5 V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7 ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analog and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. All four comparators have similar propagation delays. The propagation delay for rising and falling signals is similar, and tracks over temperature and voltage. These characteristics make the AD8564 a good choice for high speed timing and data communications circuits. For a similar single comparator with latch function, refer to the AD8561 data sheet. The AD8564 is specified over the industrial temperature range (-40°C to +125°C). The quad AD8564 is available in the 16-lead TSSOP, 16-lead narrow body SOIC, and 16-lead plastic DIP packages. Applications High speed timing Line receivers Data communications High speed V-to-F converters Battery operated instrumentation High speed sampling systems Window comparators PCMCIA cards Upgrade for MAX901 designs

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8564ARUZ-REEL.
  • AD8564ARUZREEL