Analog Devices AD8394AREZ-R7

IC Opamp ADSL/ADSL2 Dl 20TSSOP
$ 2.3
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8394AREZ-R7 herunter.

Analog Devices

Datasheet2 SeitenVor 19 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515T-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Beschreibungen

Beschreibungen von Analog Devices AD8394AREZ-R7, die von den Distributoren bereitgestellt werden.

IC OPAMP ADSL/ADSL2 DL 20TSSOP
IC DRIVER HALF 4/0 20TSSOP
QUAD ADSL/ADSL2+ LINE DRIVER
Operational Amplifier
The AD8394 is comprised of four high output current, low power consumption operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver can deliver 20.4 dBm to a line, yet compensates for losses due to hybrid insertion and back termination resistors. In addition, the low distortion, fast slew rate, and high output current capability make the AD8394 ideal for other applications, such as medical instrumentation, DAC output drivers, and other high peak current circuits. Four bias modes are selectable via two digital inputs (PD0 and PD1). The AD8394 is available in two thermally enhanced packages, a 20-lead TSSOP_EP (AD8394AREZ) and a 4 mm × 5 mm 24-lead LFCSP (AD8394ACPZ). Applications ADSL/ADSL2+ CO line drivers xDSL line drives High output current, low distortion amplifiers DAC output buffers Data Sheet, Rev. Sp0, 10/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated