Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD829JN

Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8
$ 5.09
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD829JN herunter.

Upverter

Datasheet20 SeitenVor 14 Jahren
Datasheet20 SeitenVor 17 Jahren

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD829JN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesAD829JR
HIGH-SPEED, LOW-NOISE VIDEO OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Analog DevicesAD848JRZ
ROHS3Compliant EAR99 AD848 Tube op amp buffer circuit 5mm 7.2muA 9V 175000kHz
Texas InstrumentsTHS4011CDR
ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
Analog DevicesAD848JR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 7.2muA -15V 175000kHz
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6654MAX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 1mV 250000kHz

Beschreibungen

Beschreibungen von Analog Devices AD829JN, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8
Tube e0 DUAL Voltage Feedback video amp IC 70C 9.27mm 5.3mA 4.5V
±18V 120MHz PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
Op Amp Single GP ±18V 8-Pin PDIP N Tube
Video Amplifiers IC HIGH Speed Low Noise
The AD829 is a low noise (1.7 nV/vHz), high speed op amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth >50 MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58 MHz and 4.43 MHz, driving reverse-terminated 50 O or 75 O cables, makes it ideally suited for professional video applications. The AD829 achieves its 230 V/µs uncompensated slew rate and 750 MHz gain bandwidth while requiring only 5 mA of current from power supplies. The external compensation pin of the AD829 gives it exceptional versatility. For example, compensation can be selected to optimize the bandwidth for a given load and power supply voltage. As a gain-of-2 line driver, the -3 dB bandwidth can be increased to 95 MHz at the expense of 1 dB of peaking. Its output can also be clamped at its external compensation pin. The AD829 exhibits excellent dc performance. It offers a minimum open-loop gain of 30 V/mV into loads as low as 500 O, a low input voltage noise of 1.7 nV/vHz, and a low input offset voltage of 1 mV maximum. Common-mode rejection and power supply rejection ratios are both 120 dB. This op amp is also useful in multichannel, high speed data conversion where its fast (90 ns to 0.1%) settling time is important. In such applications, the AD829 serves as an input buffer for 8-bit to 10-bit ADCs and as an output I/V converter for high speed DACs. Operating as a traditional voltage feedback amplifier, the AD829 provides many of the advantages that a transimpedance amplifier offer. A bandwidth >50 MHz can be maintained for a range of gains through the replacement of the external compensation capacitor. The AD829 and the transimpedance amplifier are both unity-gain stable and provide similar voltage noise performance (1.7 nV/vHz); however, the current noise of the AD829 (1.5 pA/vHz) is less than 10% of the noise of transimpedance amplifiers. The inputs of the AD829 are symmetrical.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD829JN.