Analog Devices AD8132ARZ-R7

ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 5mm 7muA 3V 70dB
$ 3.68
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8132ARZ-R7 herunter.

Analog Devices

Datasheet33 SeitenVor 17 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet32 SeitenVor 17 Jahren

element14 APAC

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-9.88%

CAD-Modelle

Laden Sie Analog Devices AD8132ARZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8132ARZ-R7 anzeigen.

Verwandte Teile

Analog DevicesAD8132AR-REEL7
12mA 1.2KV/μs 70mA 1 11V,±5.5V 1mV 3μA 360MHz SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesAD8132AR-REEL
Low-Cost, High-Speed Differential Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
RenesasEL5178ISZ
IC OPAMP DIFF 350MHZ 8SOIC
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Texas InstrumentsLMH6609MA/NOPB
OP AMP, 900MHZ, 1400V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube

Beschreibungen

Beschreibungen von Analog Devices AD8132ARZ-R7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 5mm 7muA 3V 70dB
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N T/R
Special Purpose Amplifiers; AD8132ARZ-R7; ANALOG DEVICES; 8; SOIC; 11 V; 1
1200V/us 360MHz 1mV 3uA Single channel SOIC-8 Differential Amplifiers ROHS
The AD8132 is a low cost differential or single-ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to -68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a -3 dB bandwidth of 350 MHz and delivers a differential signal with -99 dBc SFDR at 5 MHz, despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common-mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single-supply ADCs. Fast overload recovery preserves sampling accuracy. The AD8132 is also used as a differential driver for the trans-mission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data trans-mission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC-Q100. See the Automotive Products section for more details. The AD8132 is available in both 8-lead SOIC and 8-lead MSOP packages for operation over the extended industrial temperature range of -40°C to +125°C. Applications Low power differential ADC drivers Differential gain and differential filtering Video line drivers Differential in/out level shifting Single-ended input to differential output drivers Active transformers Automotive driver assistance Automotive infotainment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8132ARZ-R7.
  • AD8132ARZR7