Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7846AP

IC DAC 16BIT V-OUT 28PLCC 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
$ 50.4
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7846AP herunter.

Analog Devices

Datasheet14 SeitenVor 13 Jahren
Datasheet15 SeitenVor 24 Jahren

Upverter

iiiC

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7846AP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesAD7846JPZ
IC DAC 16BIT V-OUT 28PLCC 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7846APZ
IC DAC 16BIT V-OUT 28PLCC 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7846JPZ-REEL
IC DAC 16BIT V-OUT 28PLCC 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)

Beschreibungen

Beschreibungen von Analog Devices AD7846AP, die von den Distributoren bereitgestellt werden.

IC DAC 16BIT V-OUT 28PLCC 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
±11.415.75 143Ksps 16bit 1 16 Parallel 5V String DAC LCC SMD mount 11.505mm*11.505mm*4.57mm
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube
16-Bit Voltage Output DAC | IC DAC 16BIT V-OUT 28PLCC
The AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC2MOS process. It has VREF+ and VREF− reference inputs and an on-chip output amplifier. These can be configured to give a unipolar output range (0 V to +5 V, 0 V to +10 V) or bipolar output ranges (±5 V, ±10 V). The DAC uses a segmented architecture. The four MSBs in the DAC latch select one of the segments in a 16-resistor string. Both taps of the segment are buffered by amplifiers and fed to a 12-bit DAC, which provides a further 12 bits of resolution. This architecture ensures 16-bit monotonicity. Excellent integral linearity results from tight matching between the input offset voltages of the two buffer amplifiers. In addition to the excellent accuracy specifications, the AD7846 also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W. This means that the DAC output can be reset to 0 V in both the unipolar and bipolar configurations. The AD7846 is available in 28-lead plastic, ceramic, and PLCC packages. Product Highlights 16-Bit Monotonicity The guaranteed 16-bit monotonicity over temperature makes the AD7846 ideal for closed-loop applications. Readback The ability to read back the DAC register contents minimizes software routines when the AD7846 is used in ATE systems. Power Dissipation Power dissipation of 100 mW makes the AD7846 the lowest power, high accuracy DAC on the market.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated