Analog Devices AD590KH/883B

TWO-TERMINAL IC TEMPERATURE TRANSDUCER Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount
$ 56.2
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD590KH/883B herunter.

Analog Devices

Datasheet16 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren

Arrow Electronics

Upverter

Bestandsverlauf

3-Monats-Trend:
-0.12%

CAD-Modelle

Laden Sie Analog Devices AD590KH/883B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 56.2
$ 20.21
$ 20.21
Stock
139,693
335,556
335,556
Authorized Distributors
5
6
6
Case/Package
TO-52
TO-52
TO-52
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD590KH/883B anzeigen.

Verwandte Teile

Analog DevicesAD590JH
ANALOG DEVICES - AD590JH - Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, TO-52, 3 Pins
Analog DevicesAD590JH/883B
Temperature Sensor, 150Deg C, To-52-3 Rohs Compliant: No |Analog Devices AD590JH/883B
Analog DevicesAD590LH/883B
Temp Sensor Analog 3-Pin TO-52 Tube
Analog Devices5962-8757101YA
ANALOG TEMP SENSOR-CURRENT 298.2uA ROUND THROUGH HOLE MOUNT
Analog Devices5962-8757103YA
Temp Sensor Analog 3-Pin TO-52 Tube

Beschreibungen

Beschreibungen von Analog Devices AD590KH/883B, die von den Distributoren bereitgestellt werden.

TWO-TERMINAL IC TEMPERATURE TRANSDUCER Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount
IC TEMP TRANSDUCR 2-TERM TO-52-3
IC,AD590KH/883B,TEMPERATURE TR ANSDUCER IC <NV
IC MCU 16BIT 128KB FLASH 64LQFP
The AD590 is a 2-terminal integrated circuit temperature trans-ducer that produces an output current proportional to absolute temperature. For supply voltages between 4 V and 30 V, the device acts as a high impedance, constant current regulator passing 1 µA/K. Laser trimming of the chip’s thin-film resistors is used to calibrate the device to 298.2 µA output at 298.2 K (25°C). The AD590 should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. Linearization circuitry, precision voltage amplifiers, resistance measuring circuitry, and cold junction compensation are not needed in applying the AD590. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measure-ment, level detection of fluids and anemometry. The AD590 is available in die form, making it suitable for hybrid circuits and fast temperature measurements in protected environments. The AD590 is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output. Any well-insulated twisted pair is sufficient for operation at hundreds of feet from the receiving circuitry. The output characteristics also make the AD590 easy to multiplex: the current can be switched by a CMOS multiplexer, or the supply voltage can be switched by a logic gate output. Product Highlights The AD590 is a calibrated, 2-terminal temperature sensor requiring only a dc voltage supply (4 V to 30 V). Costly transmitters, filters, lead wire compensation, and lineari-zation circuits are all unnecessary in applying the device. State-of-the-art laser trimming at the wafer level in conjunction with extensive final testing ensures that AD590 units are easily interchangeable. Superior interface rejection occurs because the output is a current rather than a voltage. In addition, power requirements are low (1.5 mW @ 5 V @ 25°C). These features make the AD590 easy to apply as a remote sensor. The high output impedance (>10 MO) provides excellent rejection of supply voltage drift. For instance, changing the power supply from 5 V to 10 V results in only a 1 µA maximum current change, or 1°C equivalent error. The AD590 is electrically durable: it withstands a forward voltage of up to 44 V and a reverse voltage of 20 V. Therefore, supply irregularities or pin reversal does not damage the device.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD590KH-883B
  • AD590KH883B