Analog Devices AD5662ARJ-1500RL7

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5662ARJ-1500RL7 herunter.

Upverter

Datasheet24 SeitenVor 15 Jahren
Datasheet24 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices AD5662ARJ-1500RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.81
$ 4.81
Stock
72,227
194,315
194,315
Authorized Distributors
0
6
6
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
32 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5660ARJ-3500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5660ARJZ-2REEL7
10us 5V 16-Bit SOT-23-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5660ARJZ-3REEL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Analog Devices AD5662ARJ-1500RL7, die von den Distributoren bereitgestellt werden.

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~125C 0.25mA 2.9mm 32LSB
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,TSSOP,8PIN
IC DAC 16BIT BUFF V-OUT SOT23-8
The AD5662, a member of the nanoDAC® family of devices, is a low cost, low power, single 16-bit buffered voltage-out guaranteed monotonic DAC. The part incorporates a power-on-reset circuit that depending on model ensures that the DAC output powers up to zero volts or midscale and remains there until a valid write takes place. Power consumption is typically 250 µA and the part contains a power-down feature that reduces the current consumption of the device to 1 µA at 5 V with software selectable output loads while in power-down mode. The AD5662 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Its on-chip precision output amplifier allows rail-to rail output swing to be achieved. Product Highlights 16-Bit monotonic DAC; 12-Bit accuracy guaranteed. Available in 8-lead SOT-23 and 8-lead MSOP package. Power-on-reset to zero or midscale. Low power. Operates with 2.7 V to 5.5 V supply. Typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5662ARJ1500RL7