Analog Devices AD5660ARJ-3500RL7

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
$ 3.71
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5660ARJ-3500RL7 herunter.

SHENGYU ELECTRONICS

Datasheet28 SeitenVor 12 Jahren

Upverter

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5660ARJ-3500RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.71
$ 6.14
$ 6.14
Stock
87,727
178,439
178,439
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
8 µs
8 µs
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
32 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5662ARJZ-2500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5662ARJ-2REEL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5662ARJ-1500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Texas InstrumentsDAC7513N/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas InstrumentsDAC7513N/3K
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105

Beschreibungen

Beschreibungen von Analog Devices AD5660ARJ-3500RL7, die von den Distributoren bereitgestellt werden.

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Digital to Analog Converters - DAC SGL 16-Bit w/ 5 PPM/oC On-Chip Ref
Single, 12-/14-/16-Bit nanoDAC with 5 ppm/°C On-Chip Reference in SOT-23 | IC DAC 16BIT V-OUT SOT23-8
The AD5620/AD5640/AD5660, members of the nanoDAC® family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights 16-bit nanoDAC — 12-bit accuracy guaranteed. On-chip, 1.25 V/2.5 V, 5 ppm/°C reference. Available in 8-lead SOT-23 and 8-lead MSOP packages. Power-on reset to 0 V or midscale. 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5660ARJ-3500-RL7
  • AD5660ARJ3500RL7