Analog Devices AD5300BRT-REEL7

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
$ 1.64
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5300BRT-REEL7 herunter.

Upverter

Datasheet13 SeitenVor 22 Jahren
Datasheet12 SeitenVor 22 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5300BRT-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.64
$ 3.23
$ 3.23
Stock
412,503
347,258
347,258
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5300WBRTZ-RL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC081S101CIMKX/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC081S101CIMK
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Analog DevicesAD5301BRTZ-REEL7
2.5 V to 5.5 V, 120 μA, 2-Wire Interface, Voltage-Output 8-Bit DAC
Analog DevicesAD5301BRT-500RL7
Surface Mount DUAL GULL WING Non-RoHS Compliant Digital to Analog Converter -40C 0.25mA 2.9mm 1LSB

Beschreibungen

Beschreibungen von Analog Devices AD5300BRT-REEL7, die von den Distributoren bereitgestellt werden.

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
IC DAC 8BIT R-R 2.7-5.5V SOT23-6
Surface Mount Supply Non-RoHS Compliant Single Digital to Analog Converter -40C 1LSB 250ksps 6mus
The AD5300 is a single, 8-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply consuming 115 µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved.The AD5300 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI™,QSPI™,MICROWIRE™ and DSP interface standards. Product Highlights Available in 6-lead SOT-23 and 8-lead MicroSOIC packages. Low power, single supply operation from 2.7 V to 5.5 V supply Consumes 0.35 mW at 3 V and 0.7 mW at 5 V Rail-to-Rail output with a slew rate of 1 V/µs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Pin and Software Compatible with the AD5300 (8-Bit) and the AD5320 (12-bit) The reference for AD5300 is derived from the power supply inputs and thus gives the widest dynamic output range.The part incorporates a power-on-reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device.The part contains a power-down feature that reduces the current consumption of the device to 200 nA at 5 V and provides software selectable output loads while in power-down mode.The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is 0.7 mW at 5 V reducing to 1 µW in power-down mode. The AD5300 is one of a family of pin-compatible DACs. The AD5310 is the 10-bit version and the AD5320 is the 12-bit version.The AD5300/AD5310/AD5320 are available in 6-lead SOT-23 packages and 8-lead µSOIC packages. Related Products AD5601 2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5300BRTREEL7