Analog Devices AD261BND-1

Dgtl Isoltr 3.5KV 5CH Gp 22-DIP
$ 57.08
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD261BND-1 herunter.

Arrow Electronics

Datasheet6 SeitenVor 28 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD261BND-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Verwandte Teile

Analog DevicesAD260AND-2
High Speed, Logic Isolator with Power Transformer | DGTL ISO 1.75KV GEN PURP 22DIP
Analog DevicesAD260AND-3
High Speed, Logic Isolator with Power Transformer | DGTL ISO 1.75KV GEN PURP 22DIP
Analog DevicesAD261AND-0
ANALOG DEVICES AD261AND-0 IC, ISOLATOR, DIP18, 261
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23008-E/P
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18

Beschreibungen

Beschreibungen von Analog Devices AD261BND-1, die von den Distributoren bereitgestellt werden.

DGTL ISOLTR 3.5KV 5CH GP 22-DIP
IC DGTL ISO 5CH TRI-STATE 22DIP
Parallel I/O Port, 5 I/O, CMOS, PQIP16
HIGH SPEED HIGH VOLTAGE DATA BUS ISO
5 I/O PIA-GENERAL PURPOSE PQIP16
The AD261 is designed to isolate five digital control signals to/from a microcontroller and its related field I/O components. Six models allow all I/O combinations from five input lines to five output lines, including combinations in between. Every AD261 effectively replaces up to five opto-isolators. Each line of the AD261 has a bandwidth of 20MHz (min) with a propagation delay of only 14 ns, which allows for extremely fast data transmission. Output waveform symmetry is maintained to within +1 ns of the input so the AD261 can be used to isolate time-based PWM signals. "AD260 and AD261 has been evaluated and has successfully demonstrated to be compatible with standard 500F (260C) wavesolder processes." Wavesoldering: The AD260 and AD261 has been evaluated and demonstrated to be able to withstand the typical 500 degree Fahrenheit (260 degrees Celsius) wave solder processes that are common for board assemblies using traditional Sn63/Pb37 (tin/lead) solder. As the AD260/AD261 is manufactured from an assembled board process, high temperature wavesolder processes that use wave solder pot temperatures in excess of 505F (262.8C) should be avoided. Aqueous Cleaning: The AD260/261 has been evaluated for and have been found to be compatible with typical de-ionized aqueous cleaning processes. Solvent-Based Immersion Cleaning: The AD260/261 has not been evaluated for compatibility with solvent-based and immersion type cleaning processes. The AD260/261 package is not hermetically sealed and consequently, solvent-based and immersion type cleaning processes may have the potential of causing solvent/contamination entrapment. The capability of the AD260/261 with these unique solvent-based cleaning systems would require evaluation individual process basis. >/P> Applications PLC/DCS Analog Input and Output Cards Communications Bus Isolation General Data Acquisition Applications IGBT Motor Drive Controls High Speed Digital I/O Ports

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD261BND1