Analog Devices 5962-9470301MYA

Dual Channel Dual ADC Flash 50Msps 8-bit Parallel 44-Pin JLCC Tube
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices 5962-9470301MYA herunter.

Analog Devices

Datasheet11 SeitenVor 13 Jahren
Datasheet12 SeitenVor 23 Jahren

Arrow Electronics

Verwandte Teile

Texas InstrumentsADC32J42IRGZT
Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3222IRGZT
Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC32J42IRGZ25
Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesAD9058AJD
2-Channel Dual ADC Flash 50Msps 8-bit Parallel 48-Pin SBCDIP Tube
Analog DevicesAD9058AKD
Dual 8-Bit 50 MSPS A/D Converter | IC ADC 8BIT FLASH 48CDIP SIDE BR
Analog DevicesAD9058ATD/883B
Dual ADC Flash 50Msps 8-bit Parallel 48-Pin SBCDIP Tube

Beschreibungen

Beschreibungen von Analog Devices 5962-9470301MYA, die von den Distributoren bereitgestellt werden.

Dual Channel Dual ADC Flash 50Msps 8-bit Parallel 44-Pin JLCC Tube
IC ADC 8BIT DUAL 50MSPS 44JLCC
The AD9058 combines two independent high performance 8-bit analog-to-digital converters (ADCs) on a single monolithic IC. Combined with an optional onboard voltage reference, the AD9058 provides a cost effective alternative for systems requiring two or more ADCs. Dynamic performance (SNR, ENOB) is optimized to provide up to 50 MSPS conversion rates. The unique architecture results in low input capacitance while maintaining high performance and low power (<0.5 watt/channel). Digital inputs and outputs are TTL compatible. Performance has been optimized for an analog input of 2 V p-p (±1 V; 0 V to +2 V). Using the onboard +2 V voltage reference, the AD9058 can be set up for unipolar positive operation (0 V to +2 V). This internal voltage reference can drive both ADCs. Commercial (0°C to +70°C) and military (-55°C to +125°C) temperature range parts are available. Parts are supplied in hermetic 48-pin DIP and 44-pin "J" lead packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated