Beschreibungen von Amphenol L77HDA26S, die von den Distributoren bereitgestellt werden.
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Amphenol D-Sub Connector, HD Series, Receptacle, 26-Pin, Panel Mount, Straight Body
D Sub Connector, HD26, High Density, Receptacle, HD, 26 Contacts, DA, Solder Cup
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 26 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
CONNECTOR, HD D SUB, RCPT, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Cop
Connector Size / Poles = DA-26 / Gender = Socket / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125