Amphenol Sine Systems AT06-4S-EC01

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 1.124
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT06-4S-EC01 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Newark

LKR

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-2.90%

Alternative Teile

Price @ 1000
$ 1.124
$ 1.201
Stock
68,882
38,337
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
4
4
Number of Rows
2
-
Mount
Cable
Cable
Contact Plating
-
-
Housing Material
Thermoplastic
-
Connector Type
Plug, Socket
-
Current Rating
13 A
13 A
Number of Contacts
4
-
Contact Material
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
TE Connectivity776487-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776487-2
Connector Housing, Plug, 4Pos, 4.5Mm Rohs Compliant: Yes |Amp Te Connectivity 776487-2
TE Connectivity776487-4
CIRCULAR CONNECTOR, PLUG AS 16 4P ASSY KEY 4
MOLEX 43045-0400 Header, Dual Row, 90°, 4p, Tin Plating Snap-in Peg PCB Lock, GW Compatible
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT06-4S-EC01, die von den Distributoren bereitgestellt werden.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
4-Way Plug, Female Connector with End Cap, Grey
Conn Housing PL 4 POS Crimp ST Cable Mount Gray Automotive
Female Cable Connector 4pol, End Cap
Amphenol-Tuchel
Latch Lock,Plug 2 4pin Female Socket , 20.7mm*22.9mm
CONNECTOR PLUG 4POS 14-20AWG SIZE 16
Housings (Wire To Board / Wire To Wire ) ROHS
Plug and Socket Connector Housing; No. of Positions:4; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:4; Features:End Cap; Gender:Plug; Color:Gray
Plug And Socket Connector Housing; Rango De Producto:-; Núm. De Posiciones:4; Espaciado, Paso:-; Para Usar Con:At Series Connectors; Características:End Cap; Color:Gray; Conector, Montaje:Montaje De Cable; Género:Macho |Amphenol Sine/tuchel AT06-4S-EC01

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System