Beschreibungen von Amphenol Sine Systems AT06-12SB, die von den Distributoren bereitgestellt werden.
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 12 Contact(s), Female, Wire Terminal, Plug
Automotive Connector Housing, Sealed, AT Series, Plug, 12 Positions
12-Way Plug, Female Connector with B Position Key
Connector, Amphenol Sine, AT Series, 12 Pin Plug Key Position B
Conn Housing PL 12 POS Crimp ST Cable Mount Black Automotive
Latch Lock,Plug 2 12pin Female Socket , 45.6mm
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial AT06-12SB 自動車用コネクタ
AUTOMOTIVE HOUSING, PLUG, 12P, IP67, 13A;
Female Cable Connector 12pol B-Key
Amphenol-Tuchel
12 Pos Plug B Key Socket 1420AWG
12P FEMALE KEY B BLACK RoHSconf
CONN PLUG 12POS 14-20AWG SIZE 16
Plug Housing, 12Pos, Thermoplastic, Blk; Product Range:At Series; Gender:Plug; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SB
Series = AT / Polarised = No / Poles = 12 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 31.3 / A mm = 18.3 / Rows = 2 / Packaging = Bulk / Keying Option = B / Housing Material = Thermoplastic / Gender = Receptacle / Housing Colour = Black