Amphenol RF 112440

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 75 ohm
$ 5.08
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol RF 112440 herunter.

Electro Sonic

Datasheet1 SeiteVor 15 Jahren

Newark

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+12.27%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Amphenol RF112438
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 75 ohm
Amphenol RF112161
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
Amphenol RF112444
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 75 ohm
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes
RadiallR142095000
Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000

Beschreibungen

Beschreibungen von Amphenol RF 112440, die von den Distributoren bereitgestellt werden.

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 75 ohm
Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold
Bayonet Lock 1GHz 75Ω Buckle gold JackTOJack,outlet to outlet Bracket mounting,bulkhead mounting,panel mount 32.5mm(Length)
Amphenol BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Isolated Primary Part Number: 112440 with Alternate PN: B7771B1-ND3G-75 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Series:BNC; Body Style:Straight Bulkhead Adapter, Jack-Jack; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:1GHz ;RoHS Compliant: Yes
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Bulkhead Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Impedance:75ohm

Aliasnamen des Herstellers

Amphenol RF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol RF ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF