Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Amphenol RF 083-1R

connector, rf coaxial, uhf panel receptacle, 4-hole flange, solder cup terminal
$ 3.986
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol RF 083-1R herunter.

element14 APAC

Datasheet1 SeiteVor 11 Jahren

Newark

Farnell

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-36.01%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol RF083-798
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
Amphenol RF083-878-RFX
RF Connector/Coaxial Connector, 300MHz, Threaded, Solder, Panel Mount, 27mm L
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
TE Connectivity5221244-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF182318
connector, rf coaxial, mini-uhf crimp bulkhead jack, for rg58, 141, LMR195
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF531-40024
RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-221-75RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze

Beschreibungen

Beschreibungen von Amphenol RF 083-1R, die von den Distributoren bereitgestellt werden.

connector, rf coaxial, uhf panel receptacle, 4-hole flange, solder cup terminal
RF COAXIAL, UHF, STRAIGHT JACK; Connector Type: UHF Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Silver Plate
RF Connector Coaxial 300MHz Threaded Weld Panel Mount 26.8mm L
RF Connector, UHF, Die-Cast Zinc Alloy, Socket, Straight, Solder Terminal
RF Connectors / Coaxial Connectors 4H PANEL JACK S/CUP SO-239
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Aliasnamen des Herstellers

Amphenol RF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol RF ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 083 1R
  • 083-1R.
  • 83-1R
  • 83-1R (SO-239)
  • 83-1R (SO-239).
  • 83-1R.
  • 831R