Amphenol Communications Solutions HM2R30PA5108N9LF

Board Connector, 66 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
$ 2.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions HM2R30PA5108N9LF herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Factory Futures

Farnell

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol Communications SolutionsHM2R03PA5100N9LF
Board Connector, 55 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R03PA5101N9LF
Board Connector, 55 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R03PA5108N9LF
Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity100159-1
Connector Hard Metric PL 55 Position 2mm Press Fit Straight Thru-H

Beschreibungen

Beschreibungen von Amphenol Communications Solutions HM2R30PA5108N9LF, die von den Distributoren bereitgestellt werden.

Board Connector, 66 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
CONN RECEPT 55POS TYPE C R/A / Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tray
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 250 mating cycles and ROHS Compliant
HARD METRIC CONNECTOR, RCPT, 55POS, 2MM; Product Range:FCI Millipacs Series; No. of Contacts:55Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.