Beschreibungen von ABB Control XT3NU3200AFF000XXX, die von den Distributoren bereitgestellt werden.
ABB XT3 225A Frame 3P Thermal/Magnetic Fixed 25k -480V w/o Lugs 200 Amp
Circuit Breaker, 3-P, 200A/480V, 25KAIC@480VAC, Thermal-Mag Trip, Less Terminal Lugs, 1SDA075117R1
Circuit Breaker, 3-P, 200A/480V,
3 Pole(s), 200A, 600VAC, 500VDC, Panel Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
XT3N 225 TMF 200-2000 3P F F UL/CSA
Thermal Magnetic Circuit Breaker, 200A; Product Range:Tmax Xt Series; Current Rating:200A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:347V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb XT3NU3200AFF000XXX
ABB XT3NU3200AFF000XXX Molded Case Circuit Breaker Brand: ABB. Part Number: XT3NU3200AFF000XXX. ABB, XT3NU3200AFF000XXX, Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600Y/347/690 VAC, 200 A, 50/60 Hz Frequency, 10 kA Interrupt, XT3 225A Frame, Thermal Magnetic Trip, 200 to 2000 A Trip, 3 Pole, Front Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 5.9 in H x 4.13 in W x 2.75 in D Dimensions. Additional Description: ABB -XT3NU3200AFF000XXX XT3N 225 TMF 200-2000 3P F F UL/CSA. Catalog Description: XT3N 225 TMF 200-2000 3p F F UL/CSA..