Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

ABB Control 2TAZ312000R2011

ABB 2TAZ312000R2011 Impulse changeover switch DIN rail E290-16-10/230 1 maker
$ 29.71
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 2TAZ312000R2011 herunter.

TME

Datasheet56 SeitenVor 7 Jahren
Datasheet277 SeitenVor 11 Jahren

Bestandsverlauf

3-Monats-Trend:
+79.26%

Beschreibungen

Beschreibungen von ABB Control 2TAZ312000R2011, die von den Distributoren bereitgestellt werden.

ABB 2TAZ312000R2011 Impulse changeover switch DIN rail E290-16-10/230 1 maker
Contact Configuration = 1NO / Poles = 1 / Switching Current - AC A = 16 / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 110 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 110 / Mounting Type = DIN Rail Mount / Series = E290
Technical Function: Mechanical latching relay Rated Control Circuit Voltage (Uc): 230 V AC 110 V DC 230 V AC 110 V DC Number of Main Contacts NC: 0 Number of Main Contacts NO: 1 Number of Auxiliary Contacts NC: 0 Number of Auxiliary Contacts NO: 0 Sound dB (A): (@distance 1 m) 60 dB Tightening Torque: 1.2 - 1.5 N·m Response Time: Impulse Duration: Minimum 50 ms Contact Type: Normally Open (NO) Coil Consumption: Control Voltage V AC 230 V AC 0.062 A Control Voltage V DC 110 V DC Average Pull-in Value 50 Hz 0.057 A Control Voltage V AC 230 V AC 0.062 A Control Voltage V DC 110 V DC Average Pull-in Value 50 Hz 0.057 A Connecting Capacity: Solid 1 x 1 ... 10 mm² Flexible 2 x 2.5 mm² Flexible with Cable End 1 x 0.75 ... 6 mm² Flexible with Cable Lug 1 x 0.75 ... 6 mm² Solid 1 x 1 ... 10 mm² Flexible 2 x 2.5 mm² Flexible with Cable End 1 x 0.75 ... 6 mm² Flexible with Cable Lug 1 x 0.75 ... 6 mm² Electrical Supply Voltage: 207 ... 253 V AC Rated Insulation Voltage (Ui): 230 V AC 110 V DC 230 V AC 110 V DC Rated Control Supply Voltage (Us): 250 V AC Rated Impulse Withstand Voltage (Uimp): 4 kV Input Voltage Type: AC Rated Current (In): 16 A Current Rating, Main Switch: 16 A Maximum Switching Current: cos phi = 0.6 16 A Frequency (f): Control Voltage 1 50 Hz Rated Frequency (f): 50 Hz Power Loss: 0.32 W Number of Contacts NO: 1 Design RAL Number: RAL 7035 - Light Grey Color: Grey Material Compliance RoHS Information: EU Declaration of conformity E290 E291 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20170426 REACH Declaration: MDRC REACH Environmental certification REACH Information: False - does not contain substances > 0.1 mass percentage REACH Date: 20190425 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25...+55 °C Storage -40...+70 °C Operation -25...+55 °C Storage -40...+70 °C Environmental Information: Environment E29x Climate Class Reference Standard: IEC 60068-2-2 - Deals with dry heat tests applicable both to heat-dissipating and non heat-dissipating specimens IEC 60068-2-30 - Determines the suitability of components, equipment or other articles for use, transportation and storage under conditions of high humidity - combined with cyclic temperature changes and, in general, producing condensation on the surface of the specimen. IEC 60068-2-1 - Deals with cold tests applicable to both non heat-dissipating and heat-dissipating specimens IEC 60068-2-2 - Deals with dry heat tests applicable both to heat-dissipating and non heat-dissipating specimens IEC 60068-2-30 - Determines the suitability of components, equipment or other articles for use, transportation and storage under conditions of high humidity - combined with cyclic temperature changes and, in general, producing condensation on the surface of the specimen. IEC 60068-2-1 - Deals with cold tests applicable to both non heat-dissipating and heat-dissipating specimens Dimensions Width in Number of Modular Spacings: 1 Product Net Width: 18 mm Product Net Height: 85 mm Product Net Depth / Length: 62 mm Product Net Weight: 114 g Built-In Depth (t2): 68 mm Dimension Diagram: Drawing-standard devices-Latching relay and Installation relay-E290-E297 Drawing-standard devices-Latching relay and Installation relay-E290-E297 Ordering Package Level 1 Units: box 10 piece Package Level 1 Gross Weight: 1216 g E-Number (Finland): 2712535 E-Number (Norway): 1404002 E-Number (Sweden): 4001186 Certificates and Declarations Declaration of Conformity - CE: EU Declaration of conformity E290 E291 Declaration of Conformity - UKCA: UKCA Declaration of Conformity E290, E291 VDE Certificate: VDE E29x_40040851 Installation Instructions and Manuals: Latching Relay E290 Instruction Mounting Type: DIN-Rail Popular Downloads Data Sheet, Technical Information: E260 E290 E297 Mechanical Latching and Installation Relays [FR] (PDF) External Classifications and Standards ETIM 9: EC000188 - Latching relay ETIM 10: EC000188 - Latching relay UNSPSC: 39122317 eClass: V11.0 : 27142306 IDEA Granular Category Code (IGCC): 5351 >> Latching relay Object Classification Code: K Standards: IEC/EN 60669-1 IEC/EN 60669-2-2 IEC/EN 60669-1 IEC/EN 60669-2-2

Bilder

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG