Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

ABB Control 2CCA703151R0001

ABB Components System pro M compact E 215-16-11C - 2CCA703151R0001
$ 20.58
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 2CCA703151R0001 herunter.

TME

Datasheet277 SeitenVor 10 Jahren
Datasheet1.168 SeitenVor 12 Jahren

Bestandsverlauf

3-Monats-Trend:
+53.66%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von ABB Control 2CCA703151R0001, die von den Distributoren bereitgestellt werden.

ABB Components System pro M compact E 215-16-11C - 2CCA703151R0001
Pub Sw 1No/1Nc Red Lens Rohs Compliant: Yes |Abb 2CCA703151R0001
ABB 2CCA703151R0001 Button 16 A 1 maker 1 breaker 250 V AC
E215-16-11C PUSHBUTTON RED 16A 1NO1NC;
Contact Configuration = 1NO + 1NC / Poles = 2 / Switching Current = 16 A / Switching Voltage V = 250 / Fuse Current A = 16 / Mounting Type = Direct Mount / Handle Colour = Red / Case Colour = Light Grey / Protection Rating = IP20 / Series = E215 / Width mm = 9 / Height mm = 85 / Depth mm = 67.5
Technical Maximum Switching Voltage: 250 V Number of Main Contacts NC: 1 Number of Main Contacts NO: 1 Number of Poles: 2P Tightening Torque: 1.2-1.5 N·m Switch Type: Double Interrupting Contacts Material of Conductor: Copper Remarks: Sealable in the On and Off positions Connecting Capacity: Solid 1x1…6 mm² Solid 2x2.5 mm² Flexible 1x0.75…2x2.5 mm² Solid 1x1…6 mm² Solid 2x2.5 mm² Flexible 1x0.75…2x2.5 mm² Electrical Rated Voltage (Ur): Lamp 48 ... 48 V Rated Operational Voltage: acc. to EN 250 V AC acc. to UL 508 240 V AC acc. to EN 250 V AC acc. to UL 508 240 V AC Rated Current (In): 16 A Rated Frequency (f): 50/60 Hz Power Loss: 0.5 W Power Watt: 0.72 W Number of Contacts NC: 1 Number of Contacts NO: 1 Number of Auxiliary Contacts CO (SPDT): 0 Design Color: Red Control Element Color: Red Material Compliance RoHS Information: EU Declaration of Conformity - E213, E214, E215, E217, E218 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20170426 REACH Declaration: MDRC REACH Environmental certification REACH Information: False - does not contain substances > 0.1 mass percentage REACH Date: 20190425 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25...+55 °C Storage -40...+70 °C Operation -25...+55 °C Storage -40...+70 °C Degree of Protection: IP20 Environmental Information: System pro M compact - On-off switches , pushbuttons , indicator lights Dimensions Width in Number of Modular Spacings: 0.5 Product Net Width: 9 mm Product Net Height: 85 mm Product Net Depth / Length: 68 mm Product Net Weight: 49 g Built-In Depth (t2): 75 mm Engineering EPLAN Data: EPLAN EDZ Switches, Pushbuttons and Indicator Lights, E210 Ordering Package Level 1 Units: box 10 piece Package Level 1 Gross Weight: 496 g E-Number (Finland): 2312346 E-Number (Norway): 1429791 E-Number (Sweden): 2102802 E-Number (Switzerland): 467560248 Certificates and Declarations CB Certificate: CB Zertifikat: E213 - E218 CCC Certificate: CCC certificate: E215 Declaration of Conformity - CE: EU Declaration of Conformity - E213, E214, E215, E217, E218 Declaration of Conformity - UKCA: UKCA Declaration of Conformity E213, E214, E215, E217, E218 VDE Certificate: VDE Zertifikat: E213, E218 Installation Popular Downloads Data Sheet, Technical Information: 2CCC441003C0101 External Classifications and Standards ETIM 9: EC001546 - Push button for distribution board ETIM 10: EC001546 - Push button for distribution board UNSPSC: 39122216 eClass: V11.0 : 27142302 IDEA Granular Category Code (IGCC): 5210 >> Push button switch Object Classification Code: S Standards: EN60068-2-1 EN60068-2-2 EN60068-2-30 DIN EN 60669-1 VDE 0632-1 UL508 EN60068-2-1 EN60068-2-2 EN60068-2-30 DIN EN 60669-1 VDE 0632-1 UL508

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG