Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

ABB Control 1SVR405650R0000

CR type relay socket for mounting control relay and a logic module, screw terminal connections.
$ 7.745
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 1SVR405650R0000 herunter.

IHS

Datasheet2 SeitenVor 0 Jahren

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+62.29%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von ABB Control 1SVR405650R0000, die von den Distributoren bereitgestellt werden.

CR type relay socket for mounting control relay and a logic module, screw terminal connections.
ABB Components Interface relais / CR-P CR-PLS - 1SVR405650R0000
Relay Socket, 10A, 250V, Din Rail; |Abb 1SVR405650R0000
Es 50/3 Logic Socket | ABB 1SVR405650R0000
CR-PLS LOGICAL SOCKET & SFTY ISOLATSOLD IN 10'S
Relay Socket, RELAY, 8 Contact(s), Screw
RELAY SOCKET, 10A, 250V, DIN RAIL; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 8Pins; Current Rating: 10A; Voltage Rating: 250V; Product Range: CR-P Series; SVHC: No SVHC (15-Jan-2018)
Ordering EAN: 4013614528569 Minimum Order Quantity: 10 piece Customs Tariff Number: 85366990 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - CR-PLS, CR-PSS, CR-MxLS(H), CR-MxSS, CR-MxSF(B), CR-UxS(M) sockets CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-P Dimensions Product Net Width: 15.5 mm Product Net Height: 61 mm Product Net Depth / Length: 75 mm Product Net Weight: 0.045 kg Technical Function: Accessory for interface relays CR-P Sub-Function: Socket for PCB relays Sub-Function 2: Logical socket for pcb relay 1 c/o or 2 c/o with protective separation Logical socket for pcb relay 1 c/o or 2 c/o with protective separation Rated Operational Voltage: 250 V Output: none Terminal Type: Screw Terminals Rated Operational Current AC-12 (Ie): (230 V) 2 A Rated Insulation Voltage (Ui): 5 V Mounting Position: 1 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61984 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61984 UL 508 Technical UL/CSA Connecting Capacity Main Circuit UL/CSA: Flexible with Ferrule 2x 20-16 AWG Rigid 2x 20-14 AWG Stranded 2 x 20-14 AWG Flexible with Ferrule 2x 20-16 AWG Rigid 2x 20-14 AWG Stranded 2 x 20-14 AWG Flammability According to UL94: V-0 Environmental Ambient Air Temperature: Operation -40 ... +70 °C Storage -40 ... +70 °C Operation -40 ... +70 °C Storage -40 ... +70 °C Maximum Operating Altitude Permissible: 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Electronic Relays and Controls RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations CSA Certificate: CSA Certificate – Sockets and function modules for pluggable interface relays CR-S, CR-P, CR-M, CR-U cURus Certificate: cURus508_E244328 Declaration of Conformity - CE: EU Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 159 mm Package Level 1 Depth / Length: 80 mm Package Level 1 Height: 64 mm Package Level 1 Gross Weight: 0.452 kg Package Level 1 EAN: 4013614373077 External Classifications and Standards Object Classification Code: K ETIM 7: EC001456 - Relay socket ETIM 8: EC001456 - Relay socket ETIM 9: EC001456 - Relay socket eClass: V11.0 : 27371603 UNSPSC: 39122335 E-Number (Finland): 2712755 E-Number (Norway): 4187346 E-Number (Sweden): 4005315

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG