ABB Control 1SDA062122R1

Abb Components Tmax Rot. Handle T7 Adj. Depth Fixed Cb - 1SDA062122R1
$ 560.88

Preis und Lagerbestand

Beschreibungen

Beschreibungen von ABB Control 1SDA062122R1, die von den Distributoren bereitgestellt werden.

ABB Components Tmax ROT. HANDLE T7 ADJ. DEPTH FIXED CB - 1SDA062122R1
Rhe T7 F/W Norm. Returned; |Abb 1SDA062122R1
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering Order Code US and Canada: KT7VD E-Number (Norway): 4383591 EAN: 8015644646615 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 1.234 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 160 mm Package Level 1 Height: 100 mm Package Level 1 Depth / Length: 500 mm Package Level 1 Gross Weight: 1.299 kg Package Level 1 EAN: 8015644646615 Additional Information Product Main Type: Accessories for Tmax T Product Name: Accessory Product Type: Accessory Suitable For: T7 Suitable for Product Class: SACE Tmax T Technical Configuration Type: Loose or configurable Standards: IEC Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: RHE - Rotary handle operating mechanism door mounted T7 External Classifications and Standards ETIM 9: EC000229 - Handle for power circuit breaker ETIM 10: EC000229 - Handle for power circuit breaker Object Classification Code: Q UNSPSC: 39121100 WEEE Category: 4. Large Equipment (Any External Dimension More Than 50 cm) eClass: V11.1 : 27370414

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG