Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

ABB Control 1SAJ530000R0100

Abb UMC100.3 DC Motor Controller, Supply 24 V DC, 6 Di, 4 Do, Ptc Input, 0.24-63A
$ 1,131.46
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 1SAJ530000R0100 herunter.

RS (Formerly Allied Electronics)

Datasheet4 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von ABB Control 1SAJ530000R0100, die von den Distributoren bereitgestellt werden.

ABB UMC100.3 DC MOTOR CONTROLLER, SUPPLY 24 V DC, 6 DI, 4 DO, PTC INPUT, 0.24-63A
ABB Components Elektronische starter / UMC UMC100.3 DC - 1SAJ530000R0100
Umc100.3 24 V Dc Rohs Compliant: Yes |Abb 1SAJ530000R0100
Abb Inc Umc1003 Dc 24 Vdc 6 Di 4 Do Pt
UMC100.3 UNIVERSAL MOTOR CONTROLLER 24V;
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85371091 Product Main Type: UMC100.3 DC Popular Downloads Data Sheet, Technical Information: Manual - UMC100.3 Universal Motor Controller Instructions and Manuals: Installation instructions - UMC100.3 Universal motor controller CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ UMC100.3 Dimensions Product Net Width: 70 mm Product Net Depth / Length: 107 mm Product Net Height: 106 mm Product Net Weight: 275 g Technical Connecting Capacity: 1x 0.2-2.5 mm² Minimum Mounting Distance: 0 mm Mounting Position: 1 ... 6 Number of Poles: 3P Pollution Degree: 3 Power Loss: Approximately 3 W Rated Control Supply Voltage (Us): 24 V DC Rated Frequency (f): Main Circuit 50 Hz Main Circuit 60 Hz Supply Circuit DC Main Circuit 50 Hz Main Circuit 60 Hz Supply Circuit DC Rated Impulse Withstand Voltage (Uimp): Auxiliary Circuit 4 kV Rated Operational Current (Ie): 63 A Rated Operational Voltage: Main Circuit 690 V AC Main Circuit 1000 V AC Main Circuit 690 V AC Main Circuit 1000 V AC Recommended Screw Driver: Pozidriv 1 Setting Range: 0.24 ... 63 A Standards: CAN/CSA C22.2 No.60947-1 CAN/CSA C22.2 No.60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 IEC/EN 60947-5-1 IEC/EN 60947-8 UL 508 CAN/CSA C22.2 No.60947-1 CAN/CSA C22.2 No.60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 IEC/EN 60947-5-1 IEC/EN 60947-8 UL 508 Terminal Type: Screw Terminals Tightening Torque: Auxiliary Circuit 0.5 N·m Control Circuit 0.5 N·m Auxiliary Circuit 0.5 N·m Control Circuit 0.5 N·m Trip Class: class 5E class 10E class 20E class 30E class 40E class 5E class 10E class 20E class 30E class 40E Wire Stripping Length: 7 mm Technical UL/CSA Connecting Capacity UL/CSA: 1x 28-12 AWG Maximum Operating Voltage UL/CSA: Auxiliary Circuit 230 V AC/DC Main Circuit 600 V AC Auxiliary Circuit 230 V AC/DC Main Circuit 600 V AC Tightening Torque UL/CSA: Auxiliary Circuit 8 in·lb Control Circuit 8 in·lb Auxiliary Circuit 8 in·lb Control Circuit 8 in·lb Environmental Ambient Air Temperature: Operation 0 ... +60 °C Storage -25 ... +70 °C Operation 0 ... +60 °C Storage -25 ... +70 °C Degree of Protection: IP20 Maximum Operating Altitude Permissible: Without Derating 2000 m Resistance to Shock acc. to IEC 60068-2-27: 15g 1 shock 11 ms Resistance to Vibrations: 4g 2 ... 100 Hz Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Motor Controllers RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Motor Controllers WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations ABS Certificate: 17-HG1610225-PDA ATEX Certificate: Not available CB Certificate: CB Certificate - UMC100.3, UMC current transformers CCC Certificate: 2015010309791750 CQC Certificate: CQC Certificate, Motor Controller, UMC100.3 UC, UMC100.3 DC, Made in Germany cULus Certificate: cULus Certificate - UMC100.3, UMC100-PAN Declaration of Conformity - CCC: CCC Declaration of Conformity, Motor Controller, UMC100.3 UC, UMC100.3 DC, Made in Germany Declaration of Conformity - CE: EU Declaration of Conformity / RoHS - Basic device UMC100.3 DC, UMC100.3 UC, UMC22, UMC100-FBP.0 DNV Certificate: TAA000015X-revision4 Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 142 mm Package Level 1 Depth / Length: 122 mm Package Level 1 Height: 117 mm Package Level 1 Gross Weight: 280 g Package Level 1 EAN: 4013614496912 External Classifications and Standards eClass: V11.0 : 27370804 E-Number (Finland): 3709067 E-Number (Norway): 4552620 ETIM 6: EC002572 - Motor management device ETIM 7: EC002572 - Motor management device ETIM 8: EC002572 - Motor management device ETIM 9: EC002572 - Motor management device IDEA Granular Category Code (IGCC): 4354 >> Motor control centers Object Classification Code: B UNSPSC: 39121104

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG