Beschreibungen von 3M 4610-6001, die von den Distributoren bereitgestellt werden.
Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount
WIREMOUNT PLUG, .100 INCH X .100 INCH FOR .050 INCH PITCH CABLE
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle
WIRE-BOARD CONNECTOR PLUG, 10 POSITION,
CONN PLUG 10P IDC 26-28AWG GOLD
HEADERS, 10P OPEN END PLUG IDC SHROUDED HEADER
7010319096 80610170443 10/PG/OP/BECU/NOMTGFLNG
26-28 AWG Stranded or Solid Plug 2.54mm 2 10Pin 760nm Gold Gray IDC Wire Mount, Free Hanging, TH 22.9mm(L) × 8.4mm(H)
3M Wiremount Plug, 4600 Series, 4610-60
Wire-Board Connector Plug, 10 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:10; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4610-6001
WIRE-BOARD CONNECTOR PLUG, 10 POSITION,; WIRE-BOARD CONNECTOR PLUG, 10 POSITION, 2.54MM; Product Range:4600 Series; No. of Contacts:10Contacts; Gender:Plug; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts