Diodes Inc. DDZ9705S-7

Zener Diode, 18V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9705S-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
Output Current40 mA
PackagingTape & Reel (TR)
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)18 V
Voltage Tolerance5 %
Zener Current50 mA
Zener Voltage18 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9705S-7.

Newark
Datasheet7 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages17 years ago
Mouser
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-37.62%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDZ9705S-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDZ9705S-7 provided by its distributors.

Zener Diode, 18V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9705S-7
DDZ Series 18 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323
Diode Zener Single 18V 5% 200mW 2-Pin SOD-323 T/R
ZENER DIODE SOD-323 200MW 18V RING TERMINAL<CA
Diode - Zener Single 200MW, 18V, LF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ9705S7

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
Output Current40 mA
PackagingTape & Reel (TR)
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)18 V
Voltage Tolerance5 %
Zener Current50 mA
Zener Voltage18 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9705S-7.

Newark
Datasheet7 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages17 years ago
Mouser
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant