Diodes Inc. DDZ9684

Surface Mount Low Current Zener Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
DDZ96844,935
2d

Technical Specifications

Technical
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current7.5 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Reverse Voltage1.5 V
Zener Voltage3.3 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9684.

Ciiva Crawler
Datasheet7 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDZ9684.

Descriptions

Descriptions of Diodes Inc. DDZ9684 provided by its distributors.

SURFACE MOUNT LOW CURRENT ZENER DIODE
Ciiva Crawler

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current7.5 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Reverse Voltage1.5 V
Zener Voltage3.3 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9684.

Ciiva Crawler
Datasheet7 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago