Diodes Inc. DDZ43S-7

Diode Zener Single 43V 2% 200mW 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Test Current5 mA
Tolerance2 %
Voltage Tolerance2 %
Zener Voltage43 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ43S-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet8 pages6 years ago

Inventory History

3 month trend:
+148%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDZ43S-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDZ43S-7 provided by its distributors.

Diode Zener Single 43V 2% 200mW 2-Pin SOD-323 T/R
SURFACE MOUNT PRECISION ZENER DIODE, 2%, 0.05µA
Diodes Inc SCT
TIGHT TOLERANCE ZENER DIODE SOD323 T&R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ43S7

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Test Current5 mA
Tolerance2 %
Voltage Tolerance2 %
Zener Voltage43 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ43S-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant