Diodes Inc. DDZ12B-7

Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance12 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Test Current10 mA
Tolerance2.5 %
Voltage Tolerance2.51 %
Zener Current100 nA
Zener Voltage12 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ12B-7.

Newark
Datasheet8 pages2 years ago
Diodes Inc SCT
Datasheet8 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages15 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+3.31%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDZ12B-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDZ12B-7 provided by its distributors.

Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7
DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123
Zener Diode Single 11.7V 2.51% 12Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ12B7

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance12 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Test Current10 mA
Tolerance2.5 %
Voltage Tolerance2.51 %
Zener Current100 nA
Zener Voltage12 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ12B-7.

Newark
Datasheet8 pages2 years ago
Diodes Inc SCT
Datasheet8 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages15 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant