Diodes Inc. DDTC114EE-7-F

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating50 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC114EE-7-F.

Newark
Datasheet10 pages2 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet10 pages7 years ago
iiiC
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+3.10%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDTC114EE-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDTC114EE-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
30@5mA,5V 1 NPN - Pre Biased 150mW 100mA 50V 500nA SOT-523-3 Digital Transistors ROHS
Rf Transistor, 50V, 0.1A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DDTC114EE-7-F
Trans Digital BJT NPN 50V 50mA 150mW 3-Pin SOT-523 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC114EE7F

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating50 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC114EE-7-F.

Newark
Datasheet10 pages2 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet10 pages7 years ago
iiiC
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant