Diodes Inc. DDTC113ZUA-7-F

DDTCUA Series 50 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min33
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC113ZUA-7-F.

Newark
Datasheet7 pages8 years ago
Upverter
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-58.73%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDTC113ZUA-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDTC113ZUA-7-F provided by its distributors.

DDTCUA Series 50 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-323
Prebias Transistor Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DDTC113ZUA-7-F
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC113ZUA7F

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min33
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC113ZUA-7-F.

Newark
Datasheet7 pages8 years ago
Upverter
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant