STMicroelectronics DDSL01-030SL

DDSL01 Series 4.5 pF Secondary Protection for DSL Lines - SOT23-3L

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Capacitance4.5 pF
DirectionBidirectional
Element ConfigurationSingle
Leakage Current500 nA
Max Operating Temperature125 °C
Max Surge Current30 A
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current30 A
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Reverse Standoff Voltage30 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage30 V
Dimensions
Depth1.6 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics DDSL01-030SL.

Future Electronics
Datasheet6 pages18 years ago
STMicroelectronics
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics DDSL01-030SL.

Related Parts

Descriptions

Descriptions of STMicroelectronics DDSL01-030SL provided by its distributors.

DDSL01 Series 4.5 pF Secondary Protection for DSL Lines - SOT23-3L
ESD Suppressors / TVS Diodes 30V Surge Ipp 30A 4.5pF at 2V 0.5uA
ESD Suppressor Diode Diode Array Uni-Dir 30V 3-Pin SOT-23 T/R
DIODE, TVS, UNID., 30V, 7PF, SOT-23
DIODE, TVS, UNID., 30V, 7PF, SOT-23; Product Range: DSL Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Peak Pulse Current Ippm: 30A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Capacitance4.5 pF
DirectionBidirectional
Element ConfigurationSingle
Leakage Current500 nA
Max Operating Temperature125 °C
Max Surge Current30 A
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current30 A
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Reverse Standoff Voltage30 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage30 V
Dimensions
Depth1.6 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics DDSL01-030SL.

Future Electronics
Datasheet6 pages18 years ago
STMicroelectronics
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant