C&K Components DDS003

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
401-1736-ND 989 Buy Now »
USD
1.14 1.08 0.950 0.670 0.605
Arrow
DDS003 189 Buy Now »
USD
0.684 0.663 0.614 0.544 0.539
Verical
DDS003 189 Buy Now »
USD
0.629 0.629 0.629
Avnet
DDS003 0 ··
USD
0.640 0.549
Newark
39M0349 4 Buy Now »
USD
0.998 0.836 0.801
Chip One Stop Japan
C1S146000073654 189 Buy Now »
JPY
101.00 78.70 78.70 78.70
Mouser
611-DDS003 238 Buy Now »
USD
1.08 1.08 0.950 0.669 0.604
Onlinecomponents.com
DDS003 246 Buy Now »
USD
0.684 0.684 0.592 0.547 0.542
Master Electronics
DDS003 215 ··
USD
0.684 0.684 0.592 0.547 0.542
Chip One Stop Global
C1S146000371963 6 Buy Now »
JPY
136.00 136.00 136.00 136.00 136.00
Sager Electronics
DDS003 0 ··
USD
0.709 0.660
Electro Sonic
DDS003 246 Buy Now »
USD
0.725 0.725 0.627 0.580 0.575
Rutronik
PUSH4601 0 ··
EUR
0.681 0.645
Avnet Europe
DDS003 0 ··
EUR
0.736 0.578
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DDS003 Contact ··

Descriptions

Detect Switch; Circuitry:SPST; Contact Current Max:100mA; Leaded Process Compatible:Yes; Features:Right-Angle, Left Actuator; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
Electromechanical Switch Detect Switch N.O. SPST 0.1A Bulk
Avnet
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Sager Electronics
SWITCH DETECTOR SPST HORIZONTAL
North Star Micro
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Verical
SWITCH SNAP ACTION SPST-NO 100MA
Digi-Key
DETECT SPST-NO THTRA HORIZ
Rutronik
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Chip One Stop Japan

Technical Specifications

Size-Height 6.1 mm
Orientation Right Angle
Size-Width 3.7 mm
RoHS Compliant
Contact Current Rating 100 mA
Current Rating 100 mA
Lead-Free Status Lead Free
Contacts Type SPST
Size-Length 6.3 mm
Mounting Type Through Hole

Documents

Arrow
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K DDS003
CKCOMP DDS003
C&K COMPONENTS INC DDS003
C&K SWITCHES DDS003
C&K SWITCH DDS003
C & K COMPONENT DDS003
C&K COMPONEN DDS003
C AND K COMPONENTS DDS003
C&K Components Corp DDS003
C&K/ITT CANNON DDS003
C&K COMPO DDS003
C AND K DDS003
ITTE DDS003
C & K COMPON DDS003
C&K COMPONENTS (VA) DDS003
C&K Switc DDS003
C&K Components (Schadow) DDS003
ITT/C&K DDS003
C & K Components Incorporated DDS003
C & K TECH DDS003
C&K/NONE DDS003
C & K DDS003
C&K/ITT DDS003
C & K COM DDS003
ITT Industries Cannon Switch / C&K DDS003

Search for other parts like DDS003 »