C&K Components DDS002

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
401-1735-ND 231 Buy Now »
USD
1.13 1.06 0.935 0.659 0.595
Arrow
DDS002 23 Buy Now »
USD
1.11 1.05 0.948 0.948 0.948
Avnet
DDS002 0 ··
USD
0.678 0.663 0.599 0.599 0.599
Mouser
611-DDS002 157 Buy Now »
USD
1.09 1.09 0.908 0.640 0.599
Newark
39M0348 0 ··
USD
0.706 0.677
Sager Electronics
DDS002 0 ··
USD
0.367
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DDS002 Contact ··

Descriptions

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Sager Electronics
SWITCH DETECTOR SPST HORIZONTAL
North Star Micro
SWITCH SNAP ACTION SPST-NO 100MA
Digi-Key

Technical Specifications

Size-Height 6.1 mm
Lead-Free Status Lead Free
Contacts Type SPST-NO
Mounting Type PCB
RoHS Compliant
Contact Current Rating 100 mA
Size-Width 3.7 mm
Current Rating 100 mA
Size-Length 6.3 mm
Orientation Right Angle

Documents

Electro Sonic
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K DDS002
CKCOMP DDS002
C&K COMPONENTS INC DDS002
C&K SWITCHES DDS002
C&K SWITCH DDS002
C & K COMPONENT DDS002
C&K COMPONEN DDS002
C AND K COMPONENTS DDS002
C&K Components Corp DDS002
C&K/ITT CANNON DDS002
C&K COMPO DDS002
C AND K DDS002
ITTE DDS002
C & K COMPON DDS002
C&K COMPONENTS (VA) DDS002
C&K Switc DDS002
C&K Components (Schadow) DDS002
ITT/C&K DDS002
C & K Components Incorporated DDS002
C & K TECH DDS002
C&K/NONE DDS002
C & K DDS002
C&K/ITT DDS002
C & K COM DDS002
ITT Industries Cannon Switch / C&K DDS002

Search for other parts like DDS002 »