ITT / Cannon DDMG-50P-J-K87

Conn D-Subminiature PIN 50 POS 1.4mm RA 50 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMG-50P-J-K87.

Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DDMG-50P-J-K87.

Related Parts

Descriptions

Descriptions of ITT / Cannon DDMG-50P-J-K87 provided by its distributors.

Conn D-Subminiature PIN 50 POS 1.4mm RA 50 Terminal 1 Port
CONN D-SUB PLUG 50POS R/A SOLDER
D Sub,053516-0891 | ITT Cannon DDMG-50P-J-K87
D Sub Connector, Plug, 50Pos; No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Dd; Product Range:Itt Cannon - D*m Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Itt Cannon DDMG50PJK87

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMG50PJK87

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMG-50P-J-K87.

Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago