ITT / Cannon DDMA50PNM

Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA50PNM.

Newark
Datasheet19 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DDMA50PNM.

Related Parts

Descriptions

Descriptions of ITT / Cannon DDMA50PNM provided by its distributors.

Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
D-Sub Connector, Plug, 50Pos; No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Dd; Product Range:Itt Cannon - D*ma Series; Connector Body Material:Brass Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DDMA50PNM
Ruggedized, high-density I/O solutions from Space Grade to Combo D & Double Density Originally designed & patented by Cannon engineers for use on commercial & military aviation systems, today we offer an array of D-Sub styles, sizes, configurations, and accessories. From rocket launchers and satellite systems, to flight simulators, portable medical equipment and industrial machinery, its performance, reliability and versatility have made this Cannon invention one of the most widely used connectors in the world. Standard, High Density, Double Density & Combo-D Layouts Crimp, Solder Cup, PCB & Wire Wrap Terminations Wide-range of Shell Materials & Plating Options including RoHS Accessory Backshells w/Locking Hardware, Guide Plates & Polarization Options Select Parts Qualified to NASA & SAE Standards

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMA-50PNM

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA50PNM.

Newark
Datasheet19 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago