ITT / Cannon DDM50SK52

Conn High Density D-Sub SKT 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDM50SK52.

Newark
Datasheet1 page7 years ago
Datasheet19 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DDM50SK52.

Related Parts

Descriptions

Descriptions of ITT / Cannon DDM50SK52 provided by its distributors.

Conn High Density D-Sub SKT 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
CONN D-SUB RCPT 50POS PNL MNT
DSUB 50F SOD G50 AU
CAN DDM50SK52
D-Sub Connector, Receptacle, 50Pos; No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:Itt Cannon - D*m Series; Connector Body Material:Brass Body Rohs Compliant: No |Itt Cannon DDM50SK52

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDM50SK52.

Newark
Datasheet1 page7 years ago
Datasheet19 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago