Lyon DD1031

1000 Series Industrial Storage Cabinets; External Height:78"; External Width:48"; External Depth:24"; Number of Drawers:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73C7133 0 ··
USD
844.00 802.50 802.50 802.50 802.50
Zoro
G3333815 Yes ··
USD
894.50 894.50 894.50 894.50 894.50
Raptor Supplies
GR0525747 Yes ··
GBP
810.33 810.33 810.33 810.33 810.33
Grainger
5JN46 Yes ··
USD
894.50 894.50 894.50 894.50 894.50

Descriptions

LYON DD1031 Storage Cabinet, Gray, Unasembled, 48 In. W. More details: Storage Cabinet, Shelving, Commercial/Standard Duty, Cabinet Door Type Standard, Cabinet Color Gray, Unassembled, 20 Gauge, Overall Cabinet Height 78 In., Overall Cabinet Width 48 In., Overall Cabinet Depth 24 In., Number of Doors 2, Number of Shelves 0, Number of Drawers 0, Material Steel, Finish Baked Enamel, 325 lb. Shelf Capacity, Locking Cabinet Yes, 3 Point Locking Points, Includes Cylinder Lock, (2) Keys, Casters Included No, Cabinet Locking Mechanism Keyed, Cabinet Handle Style Swing
Zoro
1000 Series Industrial Storage Cabinets; External Height:78"; External Width:48"; External Depth:24"; Number of Drawers:0 ;RoHS Compliant: NA
Newark
Lyon Storage Cabinet, gray Dd1031 5jn46. More details: Storage Cabinet, Cabinet Color Gray, Unassembled, Overall Height 78 In., Overall Width 48 In., Overall Depth 24 In., Material Steel, Finish Baked Enamel, Locking System 3 Point, Includes Cylinder Lock And Two Keys
Grainger
Storage Cabinet Gray Unassembled 48 inch Width - GR0525747
Raptor Supplies

Technical Specifications

RoHS Not Applicable

Documents

Newark
Datasheet 4 pages 12 years ago

Images

Alternate Names

LYON WORKSPACE DD1031
Lyon LLC DD1031
LYON TECH DD1031
Lyon Metal Products Inc DD1031
Lyon Industries DD1031
Lyon Workspace Products DD1031

Search for other parts like DD1031 »