Diodes Inc. DCX68-25-13

DCX68 Series NPN 1 W 20 V 1 A Surface Mount Epitaxial Transistor - SOT-89

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
Max Breakdown Voltage20 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency330 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DCX68-25-13.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DCX68-25-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DCX68-25-13 provided by its distributors.

DCX68 Series NPN 1 W 20 V 1 A Surface Mount Epitaxial Transistor - SOT-89
Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
NPN, 20V, 1A, SOT89, 330MHz
Diodes Inc SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
Max Breakdown Voltage20 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency330 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DCX68-25-13.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago