Texas Instruments DCV012405P-U/700

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
DCV012405P-U/700 700 Buy Now »
USD
10.68 10.68 9.51 8.68 8.68
Avnet Europe
DCV012405P-U/700 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DCV012405P-U/700 Contact ··

Descriptions

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas Instruments
Conv DC-DC Single Step Down 21.6V to 26.4V 7-Pin SOP T/R
Avnet Europe

Technical Specifications

Quiescent Current 14 mA
Frequency 800 kHz
Size-Height 5.33 mm
Number of Pins 7
Lead-Free Status Contains Lead
Case / Package / Footprint SOP
Input Voltage (DC) 21.6 V (min) - 26.4 V (max)
Output Voltage 5 V
Output Current 200 mA
Number of Regulated Outputs 1
Power Rating 1 W
Size-Width 6.1 mm
RoHS Non-Compliant
Number of Outputs 1
Packaging Tape
Mounting Type Surface Mount
Size-Length 18.67 mm
Supply Voltage (DC) 24 V
Lifecycle Status Obsolete

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 6 years ago
Datasheet 18 pages 2 years ago
Datasheet 15 pages 8 years ago
Technical Drawing 2 pages 9 years ago
Datasheet 18 pages 3 years ago
Digi-Key
Datasheet 13 pages 16 years ago
Sierra IC
Datasheet 10 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI DCV012405P-U/700
TEXAS DCV012405P-U/700
TEXAS INST DCV012405P-U/700
TEXAS INSTR DCV012405P-U/700
TEXAS INSTRUMENT DCV012405P-U/700
TEXAS INS DCV012405P-U/700
TEXAS INSTRUMENTS INC DCV012405P-U/700
TEX DCV012405P-U/700
TEXAS INSTRUMEN DCV012405P-U/700
TEXAS INSTRU DCV012405P-U/700
TI/NS DCV012405P-U/700
TEXINS DCV012405P-U/700
TEXAS INSTRUMENTS INCORPORATED DCV012405P-U/700
TEXASIN DCV012405P-U/700
Texas Instruments (TI) DCV012405P-U/700
TEAXS DCV012405P-U/700
TEXAS INTRUMENTS DCV012405P-U/700
TEXAS INSTRUM DCV012405P-U/700
TEXAS INSRUMENT DCV012405P-U/700
TEXAS IST DCV012405P-U/700
TI-PB DCV012405P-U/700
Texas Instruments Rfid Systems DCV012405P-U/700
TEXINST DCV012405P-U/700
TEXAS INSRUMENTS DCV012405P-U/700
TEXAS INTRUMENT DCV012405P-U/700
Texas Instr. DCV012405P-U/700
Texas Instruments Inc. DCV012405P-U/700

Search for other parts like DCV012405 »